Molex Micro-Lock Plus 1.25mm Pitch Connector System [Extension] - Adding TPA
Molex's Micro-Lock Plus Connectors offer a reliable solution for compact, harsh environments where contact reliability is critical. These connectors are designed with potting capabilities and TPA, providing superior durability and reliability. The Micro-Lock Plus 1.25mm-Pitch Connector System provides a dependable electrical and mechanical performance, design flexibility, and secure mating retention. Additionally, the system simplifies overcoming high-temperature design challenges, making it an ideal choice for demanding applications.
- Wide positive latch that delivers audible click provides secure mating retention and ensures proper mating
- A wire-to-wire solution and single and dual rows, 2 to 42 circuits, vertical and horizontal plug configurations
- Optional Terminal Position Assurance (TPA) reduces assembly error that results in terminal back-outs; helps ensure secure terminal retention; can use existing mating parts
- Inner lock for dual-row version; outer lock for single-row version and delivers secure mating retention
- Robust metal solder tab provides secure PCB retention and strain relief to solder joints
- Dual-contact terminal design offers secure contact and terminal retention
- Appliance & HVAC
- Computer / Datacom / Telecommunications
- Gaming & Vending Systems
- Consumer Electronics
- Servers
- White goods
- Gaming machines
- Drones
- Air conditioners
- Laser printers
- Steering wheel, paddle shift, combination switches
- Internal connection with other units
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
Hand Crimp Tool for Micro-Lock Plus Crimp Terminals, 26-30 AWG |
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
Micro-Lock Plus TPA Type Receptacle Housing, 1.25mm Pitch, Low-Halogen, Single Row, Positive Lock, 2 Circuits, Black |
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
Micro-Lock Plus TPA Type Receptacle Housing, 1.25mm Pitch, Low-Halogen, Single Row, Positive Lock, 3 Circuits, Black |
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
Micro-Lock Plus TPA Type Receptacle Housing, 1.25mm Pitch, Low-Halogen, Single Row, Positive Lock, 4 Circuits, Black |
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
Micro-Lock Plus TPA Type Receptacle Housing, 1.25mm Pitch, Low-Halogen, Single Row, Positive Lock, 5 Circuits, Black |
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
Micro-Lock Plus TPA Type Receptacle Housing, 1.25mm Pitch, Low-Halogen, Single Row, Positive Lock, 6 Circuits, Black |
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
Micro-Lock Plus TPA Type Receptacle Housing, 1.25mm Pitch, Low-Halogen, Single Row, Positive Lock, 7 Circuits, Black |
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
Micro-Lock Plus TPA Type Receptacle Housing, 1.25mm Pitch, Low-Halogen, Single Row, Positive Lock, 8 Circuits, Black |
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
Micro-Lock Plus TPA Type Receptacle Housing, 1.25mm Pitch, Low-Halogen, Single Row, Positive Lock, 9 Circuits, Black |
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
Micro-Lock Plus TPA Type Receptacle Housing, 1.25mm Pitch, Low-Halogen, Dual Row, Positive Lock, 8 Circuits, Black |