ScioSense ENS220 Evaluation Kit
The ScioSense ENS220 Evaluation Kit offers a comprehensive demonstration of the ENS220 barometric pressure sensor's capabilities. Perfect for accurate height measurements, the ENS220 sensor boasts a high output data rate and ample bandwidth. Encased in a conveniently compact LGA package, it supports both digital I2C and SPI interfaces for versatile integration.
Included in the evaluation kit is an ENS220 break-out board alongside a micro-USB to I2C converter, facilitating seamless connectivity. Additionally, the kit features a 1-meter USB 2.0 Type A to USB mini Type B cable for added convenience. Operating in single-shot mode and communicating via the I2C protocol, the ENS220 evaluation kit achieves a maximum acquisition frequency of 52Hz, ensuring reliable performance.
- USB 2.0 type A to USB mini type B cable 1m
- Micro-USB to I2C converter
- ENS220 break-out board
- Medical Electronics
- Appliance & HVAC
- Test, Measurement & Laboratory
- Consumer Electronics
- Other
- Mobile/Wearables: activity tracking, indoor localization/navigation, fall detection
- Gaming, AR/VR, Drones: height tracking
- Appliances/HVAC: filter clogging detection, building balancing
- White goods: liquid level detection
- Personal health care: blood pressure measurement1
- Accurate temperature meter for gasses and surfaces
ScioSense ENS220 | Video
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
ENS220 Evaluation Kit, USB 2.0 Type A to USB Mini Type B Cable 1m, Micro-USB to I²C Converter, ENS220 Break-out Board |