Molex HDMI 2.1 Connectors
Molex HDMI 2.1 Connectors are high-performance components designed to handle the latest HDMI 2.1 specifications, allowing a data transfer rate of up to 48Gbps. These connections come in a 19-position surface mount, right-angle form, making them excellent for small and high-density applications. They are designed to deliver greater signal integrity and support features including 4K and 8K video resolution, higher refresh rates, and dynamic HDR.
- Supports 8K resolution display with data rates up to 48 Gbps
- Provides stable mating force due to out-shell Friction Lock
- Delivers high durability as a result of mating cycles 10,000 times
- Offers stable coplanarity terminal for SMT process because of insert molding structure
- Meets a variety of user application requirements due to compatibility with HDMI v1.4 and v2.1
- Provides strong connection and suitable for thicker PCB due to long lead design
- Provides EMI/RFI protection with fully shielded design
- Medical Electronics
- Industrial (non-Robotics)
- Computer / Datacom / Telecommunications
- Gaming & Vending Systems
- Banking / Office / Retail Systems
- Consumer Electronics
- High-end televisions
- PC/Laptops
- Gaming devices
- Printers
- Automation equipment
- Medical display sensors
- Security devices
- Data centers
![](/asset/images/brand/image/m/o/molex-logo.png)
![](https://services.dac-group.com/npi/images/2361.jpg)
Availability | |||
---|---|---|---|
Immediate Shipment: Call | |||
Minimum: 350 | Multiple: 350 | ||
Stock Location: Call | Unit Of Measure: Each | ||
Factory Lead: 126 Days | Factory Stock: 0 | ||
HTS: 85366940 This Line May Be Subject To Section 301 Tariff at 16.63% | |||
HDMI v2.1 Receptacle, Right-Angle, 0.37µm Gold (Au) Plating, 1.3mm Tab, Tape and Reel, 19 Circuits |