HARTING Han IP67 Docking Frame
The HARTING Han IP67 docking frame is a heavy-duty power connector designed for harsh environments, offering dust and water resistance with IP67 protection. It supports frequent mating and unmating, making it ideal for industrial automation, machinery, transportation, and energy sectors. Compatible with various HARTING Han Modular inserts, it provides customizable and flexible configurations.
- IP65/67 provides sealing against dust and water ingress
- Monoblock and modular compatible allows for a wide range of options for power, signal and dat ause
- Aluminum Die Cast
- Floating tolerance (X-Y direction +/- 1mm)
- Floating tolerance (Z direction +/- 0.75mm)
- >10,000 mating cycles
- CE Compliant
- RoHS Compliant
- Lighting, Signs & Displays
- Power Generation, Fuel & Energy
- Non-Auto Transportation
- Robotics
- Distribution boxes
- Robotics
- Switchgear
- Controls equipment
- Energy storage systems
- Power supplies
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
Han 6B Docking Frame, IP67, Fixed |
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
Han 6B Docking Frame, IP67, Floating |
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
Han 10B Docking Frame, IP67, Fixed |
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
Han 10B Docking Frame, IP67, Floating |
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
Han 16B Docking Frame, IP67, Fixed |
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
Han 16B Docking Frame, IP67, Floating |
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
Han 24B Docking Frame, IP67, Fixed |
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
Han 24B Docking Frame, IP67, Floating |
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
Han 6B Docking Frame, IP67, (M25 Hood) |
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
Han 10B Docking Frame, IP67, (M32 Hood) |
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
Han 16B Docking Frame, IP67, (M32 Hood) |
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
Han 24B Docking Frame, IP67, (M32 Hood) |