Molex Micro-Fit+ PCIe 5.0 Connectors
The Molex Micro-Fit+ PCIe 5.0 Connector Systems offer high power in a compact 3.00mm pitch design, supporting up to 5.0A per circuit. These connectors are ideal for space-constrained applications and provide a 40% reduction in mating force for improved ergonomics and assembly efficiency. Available in both single-row and dual-row configurations, they cater to various connectivity needs, including wire-to-wire, wire-to-board, and board-to-board applications.
- Supports ampere interrupting capacities (AICs) up to 675W
- Resists potential damage during operation
- Ensures secure mating and retention for dependable performance and safety
- Aligns with key safety, health and environmental regulations
- Secures terminals in the housing for added reliability
- Helps prevent potential arcing
- Meets European standards for electrical requirements
- Offers PCB design flexibility and improved strength and reliability
- Allows for ease of work, reducing operator fatigue during assembly with its unique design
- Reduces labor costs, saves time and resources+
- Complies with industry standards
- Medical Electronics
- Power Generation, Fuel & Energy
- Appliance & HVAC
- Computer / Datacom / Telecommunications
- Automotive (non-EV)
- Gaming & Vending Systems
- Consumer Electronics
- Consumer
- Medical
- Sustainable Energy
- Telecommunications and Networking
- Automotive
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
Hand Crimp Tool for Micro-Fit+ PCIe Gen5 Power Terminal, Signal Terminal, and OCP Power Terminal |
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
Micro-Fit+ PCIe CEM5 Receptacle Housing, Dual Row, 16 Circuits (12 Power, 4 Signal), Black |
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
Micro-Fit+ PCIe CEM5 Right-Angle Header, Through Hole, 3mm Pitch, Dual Row, 16 Circuits (12 Power, 4 Signal), Matte Tin (Sn) Plating, Black, Tray |
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
Micro-Fit+ PCIe CEM5 Right-Angle Header, Through Hole, 3mm Pitch, Dual Row, 16 Circuits (12 Power, 4 Signal), Matte Tin (Sn) Plating, Black, Tape and Reel |
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
Micro-Fit+ PCIe CEM5 Signal Crimp Terminal, Female, Tin (Sn) Plating, 16 AWG |
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
Micro-Fit+ PCIe CEM5 Power Crimp Terminal, Female, Tin (Sn) Plating, 16 AWG |