Molex MX150 Pass-Through Sealed Connector System
- Connector position assurance (CPA) option available
- Helps to eliminate accidental disconnection between connectors
- Preassembled terminal position assurance (TPA) housing
- Helps ensure crimped terminal leads are properly locked into connector
- Grommet cap
- Protects mat seal and facilitates ensure proper alignment of the terminals
- Single- and dual-row V0 versions available
- Meets stringent safety requirements
- Mat seal technology for MX150 (1.50mm) terminals
- Helps eliminate the need for individual cable seals thereby reducing package size
- One-piece 3.50mm-pitch housing
- Offers a compact connector and helps eliminate assembly cost
- Mid-voltage capability of 60V for simplified upgrades
- Streamlines upgrades to lighter-weight 48V wiring by using the proven MX150 form factor
- Available two-ring seal with terminal potting
- Enables reliable connection to the inside of next-generation, high-performance, oil-cooled electric motors
- Industrial (non-Robotics)
- Lighting, Signs & Displays
- Power Generation, Fuel & Energy
- Non-Auto Transportation
- Automotive (non-EV)
- Construction Equipment (Not Vehicles)
- Electric Vehicle
- Robotics
- Industrial Combustion and Electric Vehicles
- Lighting
- Braking System Components
- Electric Motor Generators
- Battery Controllers
- Power Distribution Boxes
- Industrial Vehicles and Equipment
- Recreational Vehicles
- Golf Carts and ATV’s
- Marine and Jet Ski’s
- Solar Energy Systems
- Home Generators
- Robotics
- Industrial Machines and Motors
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
MX150 Pass-Through Sealed Connector, Panel Mount, Dual Row, 12 Circuits, Keying Option A, UL 94 HB, Black Housing, Single Seal |
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
MX150 Pass-Through Sealed Connector, Panel Mount, Dual Row, 12 Circuits, Keying Option D, UL 94 HB, Stone Gray Housing, Single Seal |
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
MX150 Pass-Through Unsealed Receptacle, Dual Row, 6 Circuits, Stackable, Keying Option A, UL 94 HB, Black Housing |
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
MX150 Pass-Through Unsealed Receptacle, Dual Row, 6 Circuits, Stackable, Keying Option B, UL 94 HB, Black Housing |
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
MX150 Pass-Through Unsealed Receptacle, Dual Row, 6 Circuits, Stackable, Keying Option A, UL 94 HB, Stone Gray Housing |
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
MX150 Pass-Through Unsealed Receptacle, Dual Row, 6 Circuits, Stackable, Keying Option B, UL 94 HB, Stone Gray Housing |