HellermannTyton Magnetic Wire Management

The HellermannTyton Magnetic Wire Management system features robust magnetic mounts made from neodymium, iron, and boron, the strongest of all rare-earth magnets. These "permanent" magnets retain over 99% of their strength for at least 10 years in normal applications. The magnetic mounts offer effortless installation and reliable adherence to most commercial and industrial metal surfaces, even when covered with oil, grease, paint, or debris. Triple-plated with nickel, copper, and nickel again, they combine durability with a sleek appearance. Available in various options, including round magnetic cable mount ties, square magnetic cable mount ties, magnetic clips, magnetic bridle rings, and magnetic j-hooks, these mounts provide versatile and efficient wire management solutions for any environment.

  • No drilling or extra hardware required – just secure to steel surface.
  • Magnetic mounts are reliable even in debris, dirt, and oil.
  • Use for permanent mounting or as a temporary installation tool.
  • Reuse and reposition capabilities allow for a flexible mounting solution.
  • Easily remove without residue.
  • Industrial (non-Robotics)
  • Lighting, Signs & Displays
  • Non-Auto Transportation
  • Other

Cable management applications

156-03233

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Magnetic Cable Tie Mount, Unassembled Set, .91in Diameter, Magnet/POM/ST, 10lb Pull, Black
Pricing
 1 ··· 2  3  4