TE Massive Coaxial Connectors & Cable Assemblies
TE Connectivity's massive coaxial connectors and cable assemblies support frequencies from 1.6 GHz to 67 GHz and up to 128 ports. They offer a high-performance, cost-effective solution with low insertion loss, high return loss, and stable phase performance. Designed for durability and reliability, these assemblies are ideal for high-density test setups in telecommunications, aerospace, and defense, ensuring easy installation and maintenance for demanding applications.
- Pre-configured cable assemblies allow for plug-and-play operation and assure proper connections
- No soldering required
- Low insertion force
- Lower in-place cost
- Supports up to 128 channels
- Supports up to 3.2 GHz frequency
- Snap on connection
- Can be mounted using screws or rivets
- Industrial (non-Robotics)
- Power Generation, Fuel & Energy
- Automotive (non-EV)
- Military / Aerospace / Aviation
- Test, Measurement & Laboratory
- Memory Semiconductor Testing Equipment
- SOC Semiconductor Testing Equipment
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
Massive Channel Coaxial Cable Assembly, L700, Power |
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
Massive Channel Coaxial Cable Assembly, L700, Signal |
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
Power Cable Assembly, 128 Position LIF to 2X64 Position Coaxial, L700 |
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
Massive Channel Coaxial RF Interface, Receptacle, 50 ohm, 0 – 1.6 GHz Operating Frequency, Cable-to-Board, 64 Position, Printed Circuit Board |