GCT Short Body USB Type-C
The Short Body USB Type-C SMT Receptacle, USB4215, is a 16-position connector designed for USB 2.0. With a compact 6.50mm length, it optimizes PCB space and supports up to 240W (48V @ 5A) for USB Power Delivery (PD) applications. Tested to 20,000 mating cycles, it offers double the standard reliability. Four thru-hole shell stakes ensure excellent PCB retention and stability, making it ideal for efficient power delivery and space-saving needs.
- Top mount, horizontal SMT configuration
- 50mm and 7.05mm reduced body lengths ( USB4215 and USB4081 respectively)
- 24 pin USB Type C to support USB 3.2 Gen 2 standard ( USB4081)
- 16 pin USB Type C to support USB 2.0 standard ( USB4215)
- Rated to 240W (48V @ 5A) for USB Power Delivery applications.
- 4 shell stakes for excellent PCB retention
- Tested to 20,000 mating cycles.
- Compatible with standard USB Type-C cable assemblies or male (plug)connectors
- Lighting, Signs & Displays
- Gaming & Vending Systems
- Consumer Electronics
- Portable electronics
- Audio equipment
- EPOS
- Digital signage
- Alarm systems
- Security systems
- Consumer electronics
- Gaming controllers
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
USB Type-C Receptacle for USB 2.0, Surface Mount, PCB Top Mount, Horizontal Orientation, 16-Pin |