Molex NearStack 100-Ohm Connectors and Cable Assemblies
The Molex NearStack 100-Ohm Connectors and Cable Assemblies offer a dense, low-profile solution supporting jumper-type and I/O BiPass connections at up to 56 Gbps PAM-4. Ideal for telecommunications and data centers, they ensure minimized signal loss, enhanced signal integrity, and easy installation for reliable high-speed data communication in high-performance computing environments.
- Reduces insertion loss for high- speed data applications
- Optimizes PCB real estate in space-constrained applications
- Enables expansion of DP sizes with minimal tooling investment
- Delivers secure connectivity for dense installations
- Offers robust attachment to the PCB
- Industrial (non-Robotics)
- Computer / Datacom / Telecommunications
- Top-of-rack (TOR) switches
- Core Routers
- Data Center switches
- Cell Towers
- Remote Radio units (part of 5G)
- Ethernet Applications
- Cable Tray
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
NearStack 100-Ohm Connector, 32 Circuits, 8 Differential Pair, Polarized, 3.77mm Solder Nail Length, with Pick and Place Dust Cap |
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
NearStack 100-Ohm Angle-Exit-to-NearStack 100-Ohm Angle-Exit Cable Assembly, Pull Bale, Without Positive Lock, 32 Circuits, 8 Differential Pair, 350.00mm Length |
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
NearStack 100-Ohm Connector, 64 Circuits, 16 Differential Pair, Polarized, 3mm Solder Nail Length, with Pick and Place Dust Cap |
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
NearStack 100-Ohm Angle-Exit-to-NearStack 100-Ohm Angle-Exit Cable Assembly, With Pull Bale, Without Positive Lock, 64 Circuits, 16 Differential Pair, 150.00mm Length |