HARTING SPE Switch M12 T1 Connectors
HARTING SPE Switch M12 T1 Connectors are the latest innovation in Single Pair Ethernet (SPE) technology designed to meet the evolving demands of industrial automation. These connectors are engineered to deliver reliable, high-speed data transmission over a single twisted pair, reducing the complexity and weight of cabling in industrial environments.
The HARTING SPE Switch M12 T1 Connectors are built to withstand harsh industrial conditions, offering robust performance with an IP67-rated design that ensures protection against dust, water, and other contaminants. These connectors support Power over Data Line (PoDL) functionality, enabling both power and data transmission over a single pair of wires, which simplifies installations and reduces costs.
Ideal for use in industrial automation, transportation, and process control applications, the HARTING SPE Switch M12 T1 Connectors are a future-proof solution for your connectivity needs.
- M12 interface
- PushPull Locking
- IP65/67 sealing
- Tools less and tactile installation
- Possibilities to use outside of cabinets – at edge level
- Reduces errors and downtime
- Industrial (non-Robotics)
- Computer / Datacom / Telecommunications
- Non-Auto Transportation
- Automotive (non-EV)
- Robotics
- Distributors
- Consumer Electronics
- Driver information system
- Agriculture machinery
- Gigabit Backbone
- Camera systems
- Material handling
- Rolling stock
- Bus
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
Ha-VIS eCon 4017GBT-MXT-SPE |
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
Ha-VIS eCon 4035GBT-MXT-SPE |