E-Switch TL3305 Tact Switch
E-Switch TL3305 series is an ultraminiature surface-mount tact switch, designed for space-constrained applications that demand both reliability and performance. With an incredibly compact 4.5 mm x 4.5 mm footprint, the TL3305 series is ideal for designs where size is a critical factor.
This high-performance switch offers two distinct operating forces to suit a wide range of applications, and features a robust operating lifecycle of up to 500,000 cycles, ensuring long-lasting durability. The series also provides flexible actuator length options, ranging from 3.8 mm to 7.0 mm, making it versatile enough to meet various mechanical design requirements.
Perfect for high-density, compact electronic devices, the TL3305 series combines precision, durability, and customization in one small package.
• Ultra-miniature 4.5 x 4.5mm
• Multiple actuator options
• Surface mount
• Multiple operating force options
- Medical Electronics
- Lighting, Signs & Displays
- Computer / Datacom / Telecommunications
- Gaming & Vending Systems
- Test, Measurement & Laboratory
- Distributors
- Consumer Electronics
- Wearable Technology
- Telecommunications
- Audio/ Visual
- Medical Devices
- Instrumentation
- Computer Peripherals
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
Tactile Switch, 50mA, SPST-NO, Surface Mount |