HARTING M12 IDC X-Code Connectors
HARTING’s M12 IDC X-Code connectors offer a robust, high-speed solution for data and power transmission in industrial automation, Ethernet, and IoT applications. Available in both male and female configurations, these connectors feature two distinct locking mechanisms—screw locking and PushPull—ensuring secure and dependable connections in even the most challenging environments.
Designed to meet the stringent standards of IEC 61076-2-010, HARTING’s M12 IDC X-Code connectors deliver fast, efficient signal transmission with up to 10Gb/s data rates, making them ideal for mission-critical systems that demand performance and reliability.
- IDC Termination
- Push-Pull locking mechanisms
- Complete shielding
- No special tools to assemble connectors
- Significant decrease in assembly time.
- Perfect protection against electrical noise and other signal-disturbing factors
- Easy to assemble
- Field attachable and tool-less assembly
- Cost savings
- Uninterrupted and error-free Ethernet communication
- Industrial (non-Robotics)
- Construction Equipment (Not Vehicles)
- Robotics
- Distributors
- PLC
- Camera Systems
- Industrial Ethernet switches
- Industrial Wireless Access Point
- Servo Drives
- Robotics
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
M12-MD Cable Connector, IDC Termination, 8-Pole, X-Coded, Male, Straight, Shielded |
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
M12-MD Cable Connector, Push-Pull, IDC Termination, 8-Pole, X-Coded, Male, Straight, Shielded |
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
M12-MD Cable Connector, IDC Termination, 8-Pole, X-Coded, Female, Straight, Shielded |
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
M12-MD Cable Connector, Push-Pull, IDC Termination, 8-Pole, X-Coded, Female, Straight, Shielded |