HARTING M17 Circular Connectors
HARTING's IP66 and IP67 circular connectors provide robust and reliable signal and power transmission, even in demanding environments. Signal connectors are available in 12 and 17 poles, while power connectors offer configurations of 3+PE and 5+3+PE. A comprehensive selection of inserts and housing types is available, featuring both bayonet fast-locking and screw-locking mechanisms for seamless compatibility with existing variants.
- Bayonet (har-lock)
- Smaller than M23
- Fast locking mechanism
- Standardized by IEC 61076-2-117
- Allows for space and cost savings
- Increased flexibility
- Effective means of power and signal for motor applications.
- Easy and quick connection and disconnection
- Building Block
- Inserts and Contact Carriers interchangeable between cable side and device side connectors
- One enclosure series for power and signal
- Less SKUs to stock
- Avoid assembly mistakes
- Industrial (non-Robotics)
- Power Generation, Fuel & Energy
- Construction Equipment (Not Vehicles)
- Robotics
- Distributors
- Assembly Stations
- Conveyor Belts
- Packaging machine
- Industrial Robots
- Motion drive systems
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
M17 Crimping Tool for Single Contacts |
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
Locator for M17 Crimping Tool |
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
M17 Protection Cover, IP40 - Internal Locking |
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
M17 Protection Cover, IP40 - External Locking |
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
M17 Crimp Contact, 0.6mm Contacts, Male, 0.08-0.14mm² Conductor Cross-Section |
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
M17 Crimp Contact, 0.6mm Contacts, Female, 0.08-0.14mm² Conductor Cross-Section |
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
M17 Crimp Contact, 0.6mm Contacts, Male, 0.25-0.5mm² Conductor Cross-Section |
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
M17 Crimp Contact, 0.6mm Contacts, Female, 0.25-0.5mm² Conductor Cross-Section |
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
M17 Crimp Contact, 1mm Contacts, Male, 0.08-0.14mm² Conductor Cross-Section |
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
M17 Crimp Contact, 1mm Contacts, Female, 0.08-0.14mm² Conductor Cross-Section |