Norcomp Micro-D Backshells
The NorComp MICRO-D backshell redefines the traditional D-Sub backshell with a sleek, space-saving design tailored for applications where every millimeter counts. Offering the same robust performance as conventional D-Sub backshells, the MICRO-D version is ideal for space-restricted environments like industrial robotics, commercial military (COTS) equivalents, and wireless transmitters and receivers.
This innovative design ensures efficient space management without compromising on the reliability or durability needed in demanding, high-performance applications. Whether you're working in harsh industrial settings or advanced military systems, the NorComp MICRO-D backshell provides a secure, efficient connection that stands up to the toughest conditions.
- Die cast ZAMAK backshells
- Designed for the NorComp 580-M series
- Available in 3 industry standard sizes | 9, 15, 25
- Compatible with most industry micro D-Subs
- 1/3 the size of a standard backshell
- Metal to metal interface for robust mechanical connections & shield effectiveness
- -40°C TO +80°C (with grommets)
- -40°C TO +125°C (without grommets)
- Computer / Datacom / Telecommunications
- Military / Aerospace / Aviation
- Test, Measurement & Laboratory
- Robotics
- Industrial robotics,
- Commercial military (COTS) equivalents
- Telecommunications
- Test & Measurement
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
Crimp Contact, 180 Series, Male, Machined, Gold Plating |
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
Crimp Contact, 180 Series, Female, Machined, Gold Plating |
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
Micro-D Die Cast Backshell, 9 Position |
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
Micro-D Die Cast Backshell, 15 Position |
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
Micro-D Die Cast Backshell, 25 Position |
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
D-Sub Backshell Shielding Can, Tin Plated Steel, 15 Position |
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
D-Sub Backshell Shielding Can, Tin Plated Steel, 15 Position |
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
D-Sub Backshell Shielding Can, Tin Plated Steel, 25 Position |
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
D-Sub Backshell Shielding Can, Tin Plated Steel, 25 Position |
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
D-Sub Backshell Shielding Can, Tin Plated Steel, 25 Position |
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
D-Sub Backshell Shielding Can, Tin Plated Steel, 9 Position |
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
D-Sub Backshell Shielding Can, Tin Plated Steel, 9 Position |
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
D-Sub Backshell Shielding Can, Tin Plated Steel, 9 Position |
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
D-Sub Backshell Shielding Can, Tin Plated Steel, 9 Position |