Molex EXTreme LPH 2-Power Right-Angle Connectors
Molex EXTreme Low Profile Hybrid (LPH) Right Angle Connectors are a cutting-edge solution for high-performance power and signal connectivity. Designed with power blades aligned parallel to the PCB, these connectors deliver exceptional power density in a compact form factor. The hybrid system combines high-current power and signal capabilities, bridging the gap where traditional connectors fall short.
The recent expansion of the LPH family introduces two new power right-angle receptacles and plugs, offering customers even more flexibility to configure solutions tailored to their specific applications. These connectors are ideal for use in industries requiring space-efficient, reliable connections, such as data centers, telecommunications, and industrial systems. With their low-profile design and robust performance, the Molex EXTreme LPH connectors are engineered to meet the demands of modern electronic systems.
- Enables customers to explore further configurations in the LPH family
- Enhances system airflow and provides 127.0A per linear inch
- Meets system power requirements
- Allows power and return signals in the same bay for a total of 60.0A per power bay
- Reduces the potential for stubbing or damage
- Industrial (non-Robotics)
- Computer / Datacom / Telecommunications
- Test, Measurement & Laboratory
- Robotics
- 1U rack box
- Backplanes
- Power supplies
- Routers and switches
- Servers
- Industrial Controls
- Test Equipment
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
EXTreme LPHPower Receptacle Header, Right-Angle, 2 Power Contacts, 12 Signal Contacts, Select Gold (Au) Plating, for 1.57mm Thick PC Board |
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
EXTreme LPHPower Receptacle Header, Right-Angle, 2 Power Contacts, 24 Signal Contacts, Select Gold (Au) Plating, for 1.57mm Thick PC Board |
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
EXTreme LPHPower Receptacle Header, Right-Angle, 2 Power Contacts, 32 Signal Contacts, Select Gold (Au) Plating, for 1.57mm Thick PC Board |
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
EXTreme LPHPower Receptacle Header, Right-Angle, 2 Power Contacts, 16 Signal Contacts, Select Gold (Au) Plating, for 1.57mm Thick PC Board |
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
EXTreme LPHPower Plug, Right-Angle, 2 Power Contacts, 16 Signal Contacts, Select Gold (Au) Plating, for 1.57mm Thick PC Board |
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
EXTreme LPHPower Plug, Right-Angle, 2 Power Contacts, 24 Signal Contacts, Select Gold (Au) Plating, for 1.57mm Thick PC Board |
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
EXTreme LPHPower Plug, Right-Angle, 2 Power Contacts, 32 Signal Contacts, Select Gold (Au) Plating, for 1.57mm Thick PC Board |
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
EXTreme LPHPower Plug, Right-Angle, 2 Power Contacts, 12 Signal Contacts, Select Gold (Au) Plating, for 1.57mm Thick PC Board, with Press-fit Plastic Pegs |