Amphenol Communications Solutions High Performance Modular Jacks
Amphenol Communications Solutions (formerly Amphenol ICC) high performance modular jacks; Cat5e, Cat6, and Cat6a are designed for applications that require higher standards for data transmission. Available in R/A, vertical and angled, single port, multi-port in line, multi-port stacked, and color keying options.
Features include ultra-low, low or standard profile design, incorporated LED's show link activity-connection status and are suitable for IR reflow solder process. Amphenol's high berformance modular jacks incorporate a tab up design without any special PCB requirements and are performance upgradeable w/o FP change.
Cat5e products successfully work at 1000 Mbps speeds while controlling near-end cross talk. Amphenol's Cat6 and Cat6a products are ideal for supporting 10 Gigabit Ethernet and operate up to 250 Mhz for Cat6, and 500 Mhz for Cat6a.
UL and CSA recognized. All housing materials are RoHS compliant and UL 94V-0 flame retardant. PoE (15.4w/port) and PoE (+30w/port) capability.
- Cat5e, Cat6, and Cat6A
- Right angle and vertical options
- Single port and multiport configurations
- LED options available
- Industrial (non-Robotics)
- Computer / Datacom / Telecommunications
- Gaming & Vending Systems
- Military / Aerospace / Aviation
- Consumer Electronics
- Other
- Wireless
- WIMAX
- Network Servers
- Hubs
- Routers
- Switches
- PC's
- Printers
- Telephones
- Modems
- ATM's
- Security Systems
- Set Top Boxes
- Video Game Systems
- Multi-Media Equipment
- Industrial Equipment
- POS Terminals
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
RJ45, CAT5E, Low Profile, LEDs R/A, 8P8C, single port |