JAE DX07 Series - USB Type C Connector Package
JAE Introduces the "New" DX07 "Type C" USB Series. The DX07 Series offers a variety of USB solutions that include Receptacles, Plug with paddle cards and cable assemblies. Featuring a new small form factor, supporting scalable applications such as power charging, also scales for future USB higher speed performance.
Added benefits include USB 3.1 signaling supported at 10Gbps, up to 20Gbps in future applications, reversible insertion, friction lock equipped, enhanced EMI performance, and 3A/5A power delivery supported.
Several cable assemblies available: 1m or 1.5m length's, Type C - Type C. or 1.5m length, Type A - Type C.
- Compliant with Universal Serial Bus Type-C Specification Release 1.1.
- Compatible with 10Gbps SuperSpeed communication (USB 3.1 Gen 2 Compliant)
- Supports 5A max. power supply. (Compatible with USB Power Delivery)
- Reversible plug orientation enables insertion and removal without minding front and back of the plug.
- Superior EMI / EMC characteristics.
- Design to secure mechanical strength of both receptacle and plug.
- Power Generation, Fuel & Energy
- Computer / Datacom / Telecommunications
- Consumer Electronics
- Other
Power Charging, Laptop, Smartphone, Tablet, Storage, USB Memory, notebook PC, TV, compact LCD displays, digital still cameras, digital video cameras, and other compact hand-held devices.
JAE DX07 Series Video
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
Mid mount dual row SMT receptacle |
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
USB TYPE C RECEPTACLE TOP MNT DUAL ROW SMT |