Amphenol Industrial Solar ePower Connector Series
Amphenol Industrial Global Operations, a global leader in interconnect systems, has expanded its ePower connector series to include the IP67-rated ePower 200 for use in smaller scale electro-mechanical systems with a 200 A current limit as well as in power converters, motors for hybrid electric vehicles and high current electrical systems in utility trucks and other heavy equipment vehicles.
The product incorporates the patented RADSOK® technology for higher amperage, lower T-rise, less resistance and mating force. Meantime, it offers a 40% smaller footprint than three EMI shielding cable glands and easier operation of termination with shielded cable by a washer compressing the shield to the inside surface of the shell. The connector series covers 2 or 3 power contacts. As an example, one ePower 400A connector can replace three conventional connectors, saving space and cost.
- ePower 200 or 400 - 2 or 3 way connector - includes 2 signal terminals for HVIL purposes
- 35 mm2 to 70 mm2 wire size to be used with this particular connector configuration
- Key way I
- Aluminum shell - Electroless Nickel Plate - Finish Coding I
- Crimp, lug or busbar termination
- IP2X on pin and socket
- IP67 rated
- 11.1 mm RADSOK® technology - 1,000 volts DC rated
- Strain relief for jacketed cable incorporated into shell
- High vibration and temperature resistant
- Industrial (non-Robotics)
- Power Generation, Fuel & Energy
- Non-Auto Transportation
- Automotive (non-EV)
Power converters, Hybrid electric vehicles, Heavy equipment electrification, Two and three phase motors, Starter generators
![](/asset/images/brand/image/a/m/ampheol-industrial-solar-technologies-logo.png)
![](https://services.dac-group.com/npi/images/267.jpg)