Amphenol Industrial Solar Tru-Loc Connector
Amphenol now offers a connector family with 1.5 mm socket contacts featuring Amphenol's RADSOK technology. Tru-Loc's rugged, compact, thermoplastic construction makes it ideal for use in harsh environments where high vibration and caustic fluids are present. Offered in a 2-way, 4-way or 6-way plug and receptacle in-line system, Tru-Loc is rated to 13 Amps continuous (with 16AWG cable). Tru-Loc is ideal for use in automotive, heavy equipment and rail applications.
- 2, 4, or 6 pin connector with 1.5mm RADSOK® featured contacts
- Plug body with secondary latch
- Fluoroelastomer main joint seal and silicone rubber wire seals to support IP67 rating
- Dielectric withstanding voltage is 1600 Vac RMS
- 13 Amp current rating
- Insulation resistance can meet 100 M Ohms
- Mating force less then 70N
- Contact retention between 60~80N
- Operating temperature can meet -40°C to +125°C or + 150°C (depending on PN); 100 cycles, 1 hour per cycle
- Durability is 20 mating cycles
- Industrial (non-Robotics)
- Power Generation, Fuel & Energy
- Automotive (non-EV)
- Construction Equipment (Not Vehicles)
Class 8 trucks, Sensor makers, Diesel engines, Construction equipment, Agriculture/Forestry, Automotive industry, Tractors, Power generation
![](/asset/images/brand/image/a/m/ampheol-industrial-solar-technologies-logo.png)
![](https://services.dac-group.com/npi/images/277.jpg)