TE Connectivity Micro-SIM Connector
TE Connectivity (TE) introduces one of the market's lowest-height, anti-buckling, push-pull micro SIM connectors. This new connector is compatible with a micro SIM card, also called the third-form-factor (3FF) micro SIM card, which is the current mainstream standard for mobile devices such as GPS, mobile hot-spot, wireless routers, tablets and cell phones.
- Enable ultrathin design with 1.18mm overall height
- Prevent buckling when using a nano SIM card or a micro SIM card due to the gradual-slope design of the new contact
- Provide smooth push-pull function with an “anti-misinsertion” design
- Allow easy retrofit from existing 1.24mm height connectors to the new 1.18mm height connectors with compatible PCB layout
- Offer excellent contact performance with dual contact pin
- Consumer Electronics
Handsets, Tablets, Laptops, Personal GPS, Servers, Mobil phones, Portable GSM modems
![](/asset/images/brand/image/t/e/te-connectivity-logo_1.png)
![](https://services.dac-group.com/npi/images/281.jpg)
Availability | |||
---|---|---|---|
Immediate Shipment: Call | |||
Minimum: 10,000 | Multiple: 2,000 | ||
Stock Location: Call | Unit Of Measure: Each | ||
Factory Lead: 112 Days | Factory Stock: 0 | ||
HTS: 85366940 This Line May Be Subject To Section 301 Tariff at 17% | |||
ASS'Y FOR MICRO SIM H1.18 8POS (EMBOSS) |