Molex Ultra-Fit Power Connectors
Eliminate same-circuit-size cross mating, optimize space savings and ease assembly with low mating force, high-density Ultra-Fit Power Connectors. The tangless feature allows the terminal locking mechanism to be incorporated into the receptacle housing. This will reduce the risk of handling/transit damage.
- Multiple mechanical keying and color-coded options.
- Design enables a faster assembly process.
- 17% reduction in pitch over similar power connectors.
- Reduction in pitch prevents sacrificing current carrying capabilities.
- Positive-lock housing with anti-snag design.
- Fully isolated terminals.
- Protects against damage of the header and receptacle terminals.
- Terminal interface with 6 independent points of contact.
- Offers redundant, secondary current paths.
- Long-term performance and reliability.
- Optional TPA (Terminal Position Assurance) retainer.
- Medical Electronics
- Industrial (non-Robotics)
- Lighting, Signs & Displays
- Appliance & HVAC
- Computer / Datacom / Telecommunications
- Automotive (non-EV)
- Military / Aerospace / Aviation
Washers, Refrigerators, Hubs, Servers, Infotainment, Automotive, Lighting Ballasts, Home Lighting Fixtures, C4ISR, Food and Beverage, Assembly Line Equipment, Medical Patient Care Equipment and Healthcare IT
Molex Ultra-Fit Power Connectors Video
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
Ultra-Fit Right Angle Header, 3.50mm Pitch, Single Row, 2 Circuits, 0.76 |