Molex LED Array Holder
Molex introduces a new line of wire trap and push button type LED Array Holders. Simplify field servicing of LED lighting applications with push-button type LED Array Holders from Molex that enable easy wire insertion and removal without the need for an extraction tool. Also allows manufacturers to upgrade without re-designing their products.
Designed for 3.0A current and meets power requirements for increased luminosity. The LED arrays provide customer specific requirements for Samsung LC013B (13.50mm LES Diameter) and LC026B, LC033B and LC040B (19.00mm LES Diameter) Arrays.
Molex LED Arrays are RoHS Compliant and Halogen Free.
- User-friendly push-button wire-removal method
- Accepts 13.50 and 19.00mm diameter Light Emitting Surface (LES) type arrays0A current
- Follows Zhaga Book 3 key mechanical standards
- LED COB pre-hold feature
- One-piece design
- Provides simple removal of power-source wires for field servicing without the need of an extraction tool
- Meets customer specific requirements
- Meets power requirements for increased luminosity
- Promotes standardization with existing LED eco-system; allows manufacturers to upgrade without re-designing their products
- Minimizes installation time by allowing LED array to be secured to the holder prior to final assembly
- Simplifies assembly
- Lighting, Signs & Displays
- Government / Academic / R&D
- Construction Equipment (Not Vehicles)
- Other
All General Illumination Applications, Recessed Down Lighting in Residential and Commercial Buildings, Spotlighting, Outdoor lighting, Roadways, Parking Lots, Wall Packs