Molex Micro-USB Waterproof Connector
Molex's mechanically robust micro-USB connectors withstand post-solder reflow while preventing water ingression at IP67 levels. Safeguards costly application investments of mobile device makers and users. Ensures reinforced terminal retention to housing; mechanical robustness of part and superior co-planarity before and after reflow soldering.
- High sealing protection rated at IP67 level that safeguards costly application investments of mobile device makers and users
- Insert-mold housing ensures reinforced terminal retention to housing
- Wide terminal contacts provide higher current-carrying capacity of 2.0A than USB-IF (UBS Implementers Forum) specification of 1.80A
- Chamfered terminal contact tips facilitate smooth mating with plug terminals at 10,000 durability cycles
- Shell design with mating-angle and dimension-control reduces wear-and-tear on shell while ensuring an insertion or withdrawal force beyond 10,000 durability cycles
- Plug-stopper on shell enables the connector to withstand excessive insertion force when mated with cable plug
- Consumer Electronics
Mobil devices, Smart phones, Tablet PC's, Digital cameras, Camcorders
![](/asset/images/brand/image/m/o/molex-logo.png)
![](https://services.dac-group.com/npi/images/315.jpg)