Hirose HR41A IP68 Small Plastic Power Connector
Hirose HR41A circular waterproof connectors are IP68 rated designed to provide advanced reliability and high power use in harsh outdoor environments. Its sequential contact structure is designed to connect the ground contact before the power contact as an additional safety measure. The lightweight housing is resistant to against harsh environmental conditions.
- IP68 weather-resistant waterproof connector for outdoor use
- Higher lightning surge protection (15kV) and withstanding voltage
- Snap-in mating with user-friendly push-on bayonet lock
- Bayonet assembly eliminates torque management and re-tightening of screw
- Easy field assembly
- UL, TUV pending
- Lighting, Signs & Displays
- Computer / Datacom / Telecommunications
LED lighting, Harsh Environmental lighting, Base station transceiver, Electronic toll systems, Robotics
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
570-1010-1-00 EACH |
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
570-1010-1-10 EACH |
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
570-1104-3-00 EACH STRGHT RECP 100 CNTS B/B |
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
570-1110-6-00 EACH |
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
570-1011-4-00 EACH |
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
570-1111-9-00 EACH |
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
570-1012-7-00 EACH |
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
570-1112-1-00 EACH |
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
570-1001-0-10 EACH |
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
150-0405-7-00 TOOL EXTRACTION |