Molex XRC Pin & Socket Stock Package
Molex introduces the "New" XRC Pin and Sockets designed for use with the ML-XT Connector System. The crimp terminals are designed for lower insertion and withdrawal force for tough applications in harsh environments.
Today's complex vehicles include more connectors than ever before. With greater intricacy comes a higher risk of failure, as one compromised seal on a single connector can result in the failure of an entire system. Harsh environments place even greater demands on connectors and their seals.
The Molex ML-XT Sealed Connection System features innovative, high-performance seal technology for all your commercial vehicle applications, no matter how harsh the conditions.
- One-piece plug housing and seal design, permanently bonded by two-shot LSR (liquid silicone rubber) molding technology
- Drop in replacement for de-facto industry standard connectors
- Rear seals made from HCR (high consistency rubber) Latched rear covers
- Plug and receptacle housings are supplied pre-assembled with internal HCR rear seals locked-in by rear covers
- Utilizes Molex proven XRC™ terminals with current ratings up to 13.0AHigh terminal retention force; exceeds 111NWedgelock / TPA (Terminal Position Assurance) loaded after terminals
- Plug housing features integral locking latch9 color-coded housings available
- Prevents fluid ingress; system is IP68-rated and J2030 power-wash test capable
- Prevents loss/ misalignment of seal; ensures repeatable retention during unmating and mating of plug and receptacle Achieves superior reliability without the need for costly re-design
- Provides greater tear-resistance over LSR material; prevents damage to rear seal during terminal insertion/ extraction
- Locks in rear HCR seals
- Allows for flexible cable exits and cable movement whilst maintaining optimum seal position to prevent leak paths
- Reduces inventory, assembly time and costs for harness manufacturers and prevents loss of rear seals for a cost-competitive mated system
- Supports tooling widely used at harness makers
- Withstands high axial pull-out forces per J2030 specification Locks terminals in position for secure electrical contact
- Ensures secure mating of plug and receptacle
- Enables easy visual mating of harnesses to prevent mis-mating
- Automotive (non-EV)
- Military / Aerospace / Aviation
- Distributors
- Contract Manufacturing
- Other
Commercial and Military vehicles, Cars, Motorcycles, Agricultural machines, Buses and coaches, Construction and mining equipment, Forest and garden equipment, Generator sets (Gensets), Marine equipment, Material handling, Search detection and Navigation equipment, Trains and rail equipment