TE Connectivity VAL-U-LOK Connector System
TE Connectivity's (TE) VAL-U-LOK product line expanded with a new design accommodating Terminal Position Assurance (TPA) accessories, helping guarantee a higher quality connection. TPA helps ensure contacts are fully seated in the housing and helps prevent contact disengagement and back-out from the cavity when subjected to vibration, shock or pull force. TPA provides secondary protection to help reduce the possibility of safety and performance issues.
- Help ensure contacts are fully seated while providing an added measure against contact back-out with optional TPA
- Provide header and plug mating confirmation with audible latch
- Support a broad range of design and application needs with extensive product offering in single row, dual row, wire-to-wire and wire-to-board configurations
- Facilitate competitive retrofit supported by intermatability with market available products
- Save PCB space with side-by-side mounting capability
- Help meet flame-retardant safety requirements (IEC/EN 60335-1) with glow wire (GWT) material option
- Industrial (non-Robotics)
- Lighting, Signs & Displays
- Appliance & HVAC
- Consumer Electronics
Industrial controls, Motion controls, Vending machines, HVAC, Refrigeration equipment, Architectural lighting, Switching power supplies, Garage door openers, Coin changers, Audio/Video devices
Availability | |||
---|---|---|---|
Immediate Shipment: Call | |||
Minimum: 10 | Multiple: 1 | ||
Stock Location: Call | Unit Of Measure: Each | ||
Factory Lead: 84 Days | Factory Stock: 0 | ||
HTS: 82055955 | |||
PRO-CRIMPER TOOL & DIE |
Pricing | |
---|---|
1: | $541.12504 E |
More Pricing |