Omron G6DN Power Relay
The G6DN is a slim relay, ideal for applications such as PLC output, Temperature Controllers and Building Automation. This 5A switching relay has specially designed cross bar twin gold plated contacts ensuring high reliability and offers remarkable minimum permissible load characteristics: 1mA at 5VDC (at 120 operations/minute).
Offering improved specification in comparison with its counterparts G6M and G6DS, the new G6DN offers a very low coil consumption of 110mW, and higher ambient temperature -40 to +90 Degrees Celsius. All in a minuscule low profile package size and easy market-standard footprint.
The G6DN also supports new safety standard for Factory Automation components, EN61010-2-201. Approved Standards include UL, CSA and VDE.
- Slim 5-mm width and miniature size. (20 × 5.08 × 12.5 mm)
- High switching capability 5 A (250 VAC and 30 VDC), and high contact reliability by crossbar-twin contact
- Power consumption 110 mW of an industry top class
- Satisfies EN61131-2, EN61010-2-201 and EN 61010 reinforced insulation requirement
- Industrial (non-Robotics)
- Appliance & HVAC
- Other
Programmable controller output, Temperature controller, Building automation, Output of control system
![](/asset/images/brand/image/o/m/omron-logo_1.png)
![](https://services.dac-group.com/npi/images/421.jpg)
Availability | |||
---|---|---|---|
Immediate Shipment: 45 | |||
Minimum: 1 | Multiple: 1 | ||
Stock Location: In Stock | Unit Of Measure: Each | ||
Factory Lead: 210 Days | Factory Stock: Call for Stock | ||
HTS: 85364100 | |||
SLIM PCB PWR REL,5A,12V 226495 |
Availability | |||
---|---|---|---|
Immediate Shipment: 19 | |||
Minimum: 1 | Multiple: 1 | ||
Stock Location: In Stock | Unit Of Measure: Each | ||
Factory Lead: 133 Days | Factory Stock: Call for Stock | ||
HTS: 85364100 | |||
SPST SLIM PWR RELAY, 5A 24V 226496 |
Availability | |||
---|---|---|---|
Immediate Shipment: 400 | |||
Minimum: 1 | Multiple: 1 | ||
Stock Location: In Stock | Unit Of Measure: Each | ||
Factory Lead: 280 Days | Factory Stock: Call for Stock | ||
HTS: 85364100 | |||
SPST SLIM PWR RELAY, 5A SWITCHING, 4.5VDC |
Availability | |||
---|---|---|---|
Immediate Shipment: Call | |||
Minimum: 500 | Multiple: 500 | ||
Stock Location: Call | Unit Of Measure: Each | ||
Factory Lead: 642 Days | Factory Stock: Call for Stock | ||
HTS: 85364100 | |||
SPST SLIM PWR RELAY,5VDC,5A 226494 |