E-Switch ULV4 Series Anti-Vandal Switch
The E-Switch ULV4 anti-vandal switch is rated at 3A 250VAC and is UL approved. It is IP67 rated with an operating life of 1M life cycles with illumination and LED color options. It has dot, ring or power symbol illumination options, multiple voltage options along with custom graphic options.
- 19mm diameter panel cutout
- UL certified
- IP67 rated
- Operating life up to 1,000,000 life cycles
- Dot, ring or power illumination options available
- Multiple switch functions available
- Multiple illumination voltage options available
- Medical Electronics
- Industrial (non-Robotics)
- Consumer Electronics
Medical equipment, Kiosks, Industrial controls, Housewares, Security devices
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
ANTI-VANDAL PB SWITCH IP67 SEALED 3A 250V BLU 3V |
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
T970026 |
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
T980003 |
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
T980030 |
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
T980028 |
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
T980029 |