ULV7F2HSS341
ANTI-VANDAL PB SWITCH IP67 SEALED 3A 250V BLU 3V
Part Aliases: E-Switch T970002
Enhance your control system with our Anti-Vandal PB Switch, a rugged and reliable solution designed for demanding environments. With an IP67 sealed rating, this switch ensures protection against dust and water ingress, making it ideal for outdoor or industrial use. Operating at 3A and 250V, it offers high performance in power applications. The blue 3V illumination not only adds a stylish touch but also improves visibility in low-light conditions. Featuring a flush button actuator and DPDT contact configuration, it provides precise control with a momentary On-(On) switch function. Its solder termination type guarantees secure connections, while the 22mm circular panel cut-out diameter allows for easy installation on panels. RoHS compliant and built for durability, this switch is a must-have for any project requiring reliable and long-lasting performance in harsh environments. Elevate your control system with the Anti-Vandal PB Switch.
Product Category: | |
Manufacturer: | E-Switch |
Manufacturer Part Number: | E-Switch ULV7F2HSS341 |
Series: | ULV7 |
Amperage: | 3 A |
Mount Type: | Panel Mount, Front |
IP Rating: | IP67 |
Illumination: | Ring |
Contact Configuration: | DPDT |
Actuator Type: | Button (Flush) |
Termination Type: | Solder |
Actuator Shape: | Round |
Panel Cut Out Diameter: | Circular - 22 mm |
Switch Function: | ON-ON |
Operating Temperature Range: | -20 - 55 °C |
Rated Voltage: | 250 VAC |
Product Type: | Anti-Vandal |
Illumination Voltage: | 3 VDC |
Part Aliases: | T970002 |
SKU: | ESWULV7F2HSS341 |
series: | ULV7 |
type: | Anti-Vandal |
circuit: | DPDT |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |