Molex USB Type-C Connectors & Cable Assemblies
Molex compact USB Type-C connectors offer greater PCB savings while enabling high-frequency mating in data, consumer and other I/O applications.
Featuring support for 5.0A of power in plug and receptacles which reduces battery-charging time by 64% versus micro-USB 2.0’s current rating of 1.8A.
With reversible plugging capabilities, the new Molex USB Type-C connectors offer the smallest pitch (0.5mm), BIG current-carrying capacity (5.0A) and maximum data throughput of 10Gbps.
- Support for 5.0A of power in plug and receptacles reduces battery-charging time by 64% versus micro-USB 2.0's current rating of 1.8A
- Mid-plate connector 'tongue' design in receptacle ensures high reliability while preventing damage from connector abuse
- High-temperature Nylon insert-mold receptacle housing increases connector strength to reduce potential shorting between mid-plate and terminals
- Single-piece metal shell on cable plug provides easy identification and differentiation against non Type-C USB cables
- Mylar between plug housing and shell prevents potential electrical shorting during mating
- High normal force terminal design on plug stabilizes electrical performance while supporting higher current-carrying capacity with reduced temperature-rise
- Availability of cable options meeting USB 2.0 and 3.1 speeds suits a variety of users depending on application requirements
- Industrial (non-Robotics)
- Lighting, Signs & Displays
- Appliance & HVAC
- Computer / Datacom / Telecommunications
- Automotive (non-EV)
- Gaming & Vending Systems
- Banking / Office / Retail Systems
- Government / Academic / R&D
- Consumer Electronics
- Other
Data Centers, Servers and Workstations, Personal computers, Note and Tablet PCs Routers, Switches, Hubs, Smartphones, Digital cameras and digital video recorders, Power banks and mobile chargers, Docking stations, Adapters and dongles, Home entertainment systems, Home appliances, Gaming devices, Automotive, Infotainment systems, Cigarette chargers, Security cameras, Drones, Office equipment, Airplane entertainment systems, In-room multi-port electric outlets
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
Universal Serial Bus (USB) Shielded I/O Receptacle, Type C, Right-Angle, Top Mount, Surface Mount, Gold (Au) Flash over 0.76?m Palladium Nickel Plating |
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
Cut Tape - Universal Serial Bus (USB) Shielded I/O Receptacle, Type C, Right-Angle, Top Mount, Surface Mount, Gold (Au) Flash over 0.76 |
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
"Universal Serial Bus (USB) Shielded I/O Cable Assembly, Type C-to-C, USB 3.1 Gen 1, 1.0m Length, Black" |
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
"Universal Serial Bus (USB) Shielded I/O Cable Assembly, Type C-to-A, USB 2.0, 1.0m Length, White" |