JAE USB Type-C Slim Plug Connector
JAE has released a new slim plug to add to the "DX07 Series" connector lineup, which is compatible with the next-generation USB Type-C specification. With its compact design and high-density terminals (compared to other standard interfaces), the USB Type-C connector is ideal for mobile devices.
Capable of 10 Gbps high-speed communication, max of 5A current for faster charging, reversible plug orientation allows for easy insertion and durable lock structure.
- Smaller by 1.7mm long and 1.5mm width versus the standard plug
- Compatible w/USB Type-C Specification Release 1.1
- Compatible w/10Gbps SuperSpeed communication(USB 3.1 Gen 2)
- Supports 5A max. power supply (Compatible w/USB Power Delivery)
- Reversible plug makes it possible to insert both ways
- Superior EMI/EMC characteristics
- Designed for high mechanical strength of receptacle and plug
- Lock structure with high durability
- Medical Electronics
- Lighting, Signs & Displays
- Computer / Datacom / Telecommunications
- Non-Auto Transportation
- Gaming & Vending Systems
- Consumer Electronics
- Other
Smartphones, tablets, PCs, televisions, small LCD displays, digital still cameras, digital video cameras, and other compact hand-held devices