JAE DW07 Series
The DW07 Series connector from JAE is used to easily connect power busbars in high-current equipment. The DW07 is an innovative connector solution that uses no screws, providing substantial benefits over the conventional multiple-screw methods.
The DW07 Series reduces the time needed for installation and maintenance. The elimination of screws also means the connector requires less operating space, allowing for higher density installation. The ability to attach from the front side of equipment offers greater freedom of design.
- Floating connection
- Flexible current amount
- Attach without using screws
- Compensates for mis-alignment between rigid busbars
- Connector attaches easily onto mating holes with one hand
- Industrial (non-Robotics)
- Power Generation, Fuel & Energy
- Computer / Datacom / Telecommunications
- Automotive (non-EV)
- Government / Academic / R&D
- Other
Automotive components for Electric vehicles, Train Controls, mainline telecommunications devices, Traffic Control systems, Electric Power applications, Combustion Controls, Industrial fire prevention/security systems, Disaster prevention equipment, high current equipment
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
3MM THICKNESS BUSBAR CONNECTOR |
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
6MM THICKNESS BUSBAR CONNECTOR |