TE Connectivity SOLARLOK PV4-S Connectors
TE's SOLARLOK PV4-S connector is an upgrade to the industry leading SOLARLOK PV-4 connector to meet a minimum 1500 volt rating with IP68 protection. The SOLARLOK PV-4S has been tested to assure reliable and safe connections of solar arrays. The connectors use industry standard crimp tooling that is readily available and used by installers today.
- Low contact resistance for less power lost.
- Excellent water proof protection.
- Exceed 3 times the IEC standard aging test.
- Use 100% virgin raw material (no recycle) for maximum product life.
- TUV & UL Approved.
Solar panels, Inverters, Micro inverters, DC optimizers.
![](/asset/images/brand/image/t/e/te-connectivity-logo_1.png)
![](https://services.dac-group.com/npi/images/461.jpg)
Invalid quantity value
Availability | |||
---|---|---|---|
Immediate Shipment: 4,533 | |||
Minimum: 1 | Multiple: 1 | ||
Stock Location: In Stock | Unit Of Measure: Each | ||
Factory Lead: 290 Days | Factory Stock: 0 | ||
HTS: 85359080 This Line May Be Subject To Section 301 Tariff at 17% | |||
SOLAR PV4-S PLUG KIT 1500V |
Pricing | |
---|---|
1: | $1.43480 E |
150: | $1.20700 E |
350: | $1.16980 E |
700: | $1.15210 E |
1,350: | $1.13490 E |
4,533: | $1.13490 E |
Availability | |||
---|---|---|---|
Immediate Shipment: Call | |||
Minimum: 1 | Multiple: 1 | ||
Stock Location: Call | Unit Of Measure: Each | ||
Factory Lead: 95 Days | Factory Stock: 0 | ||
HTS: 85366980 This Line May Be Subject To Section 301 Round 3 at 17% | |||
SOLAR PV4-S SOCKET KIT 1500V |