Amphenol Pcd Micro Com Harsh Environment 10Gb Ethernet Micro Connectors

The Amphenol µCom-Series is a new range of connectors designed to address the latest trends of the industry: miniaturization and high speed, with the highest resistance for use in the harshest environments. µCom-10Gb+'s design of four twisted data pairs insulated throughout the entire connector results in a performance that exceeds10Gb/s Ethernet following IEEE 802.3an-2006 specifications.

This connector series is tested based on environmental standards for the MIL-DTL-38999 series III and MIL-DTL-26482. The receptacle and in-line receptacle are compatible with both thread and Push Pull plugs. µCom-10Gb+ 15mm shell size and 2000 mating-cycle coupling provide end users with one of the most rugged and low-profile interconnect solutions on the market.

  • 10Gb+: exceeds 10Gb/s Ethernet following IEEE 802.3an-2006: 10GBase-T
  • Cat.6A connector according to TIA568C.2 and ISO/IEC11801 standard
  • Environmental testing based on MIL-DTL-38999 series III (Thread version) and MIL-DTL-26482 (Push Pull version)
  • Miniature: 15mm(.59’”) max external diameter
  • Receptacle and in-line receptacle compatible with both thread and Push Pull plugs
  • 4 pairs totally insulated throughout the connector with a minimum cross-talk between the four pairs.
  • Patent pending special interfacial shapes
    • Minimum perturbation at the interface of each pair
  • Thread and Push Pull coupling mechanisms
    • 2000 mating cycles & high vibration resistance
  • Machine Brass shells in Olive Drab Cadmium (not RoHS complaint), Black Nickel and unplated brass (RoHS complaint).
  • Machined and gold-plated Solder and Crimp contacts
    • Design & performance according to the inner contact of M39029/77-429#16 M39029/76-425#16 38999 contact
  • Solder contact : max AWG24
  • Crimp contact : AWG 24 to 26
  • P68 sealing mated and unmated for receptacles
  • 1500 Vrms Dielectric Withstanding voltage
  • Temperature range: -55°C / +125°C
  • Non-Auto Transportation
  • Military / Aerospace / Aviation

Battlefield communications, Shipboard, Ground Vehicle vetronics, Avionics, In flight entertainment, Passenger information systems, Communication systems
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
PLG CRIMP BAND-IT OD CAD
Pricing

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
PLG SOLDER BAND-IT BLK NI
Pricing

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
PLG SOLDER BAND-IT OD CAD
Pricing

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
RECPT CRIMP BLK NI
Pricing

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
RECPT CRIMP OD CAD
Pricing

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
RECPT PCB CONTACT BLK NI
Pricing

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
RECPT PCB CONTACT OD CAD
Pricing

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
RECPT SOLDER BLK NI
Pricing

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
RECPT SOLDER OD CAD
Pricing
 1  2  3