JAE DX07 USB-C Connector Series
The "New" DX07 Series connectors from JAE are compatible with the next-generation USB specification USB Type-C and are expected to become popular as a standard interface for various devices. Standard-type and slim-type 2 plugs are available and easy to insert with a smooth "R" on the tip of the mating area of the metal outer shell. The receptacle is available in two mounting types: on-board or mid-mount and offers a space-saving 2 row SMT type, and hybrid type with superior solder mounting rework-ability.
- Compatible w/Universal Serial Bus Type-C spec 1.1
- Compatible w/10Gbps SuperSpeed communication(USB 3.1 Gen 2)
- Compatible w/USB Power Delivery
- Reversible plug makes it possible to insert both ways
- Superior EMI/ EMC characteristics
- Designed for high mechanical strength
- Lock structure with high durability
- Computer / Datacom / Telecommunications
- Gaming & Vending Systems
- Banking / Office / Retail Systems
- Consumer Electronics
- Other
Smartphones, tablets, PCs, high-definition camcorders, digital still cameras (single lens reflex, compact), and others..
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
TYPE C RECEPTACLE SMT LONGER LEGS FOR RETENTION |
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
CUT TAPE - TYPE C RECEPTACLE SMT LONGER LEGS FOR RETENTION |