Hirose BM29 Series
Hirose's BM29 Series Connectors are the world's smallest size hybrid board to FPC connectors and contribute to space-saving and design flexibility in mobile devices. The BM29 series connectors have a 0.35mm pitch, a 1.5mm depth, and 0.6mm stacking height. These Hirose connectors have a 3A rated current for power and 0.3A for signal. Hirose's BM29 series has unique metal guides that prevent the housing damage due to offset mating and a clear tactile click that ensures a secure mating. 2-points of contact offer high contact reliability for this series that is RoHS complaint and Halogen-free.
Hirose Ultra Compact Hybrid Board to FPC Connector's small size contributes to downsizing and flexible design. They feature power contact combination and enables 3 AMP power delivery. The unique metal guides prevent housing damage due to offset mating. The connectors are both Halogen-free and RoHS compliant.
- The world's smallest size contributes to downsizing and flexible design of mobile devices.
- 0.35mm pitch, 1.5mm depth, 0.6mm stacking height
- Equipped with power contacts capable of handling up to 3A current.
- Rated current
- 3A power contact
- 0.3A signal contact
- The proprietary metal guide prevents the connector from being damaged against offset mating.
- A tactile click ensures secure mating.
- 2-points of contact offer high contact reliability.
- -40 to +85°C operating temperature range
- Medical Electronics
- Computer / Datacom / Telecommunications
- Consumer Electronics
Smart Phones, Wearable Devices, Tablet PC, Medical Devices
Hirose BM29 Product video
![](/asset/images/brand/image/h/i/hirose_americas_2023.png)
![](https://services.dac-group.com/npi/images/515.jpg)
Availability | |||
---|---|---|---|
Immediate Shipment: Call | |||
Minimum: 20,000 | Multiple: 20,000 | ||
Stock Location: Call | Unit Of Measure: Each | ||
Factory Lead: 196 Days | Factory Stock: Call for Stock | ||
HTS: 85389081 | |||
SMT VERTICAL MOUNTING TYPE 2 POS 0.35 MM PITCH |
Availability | |||
---|---|---|---|
Immediate Shipment: Call | |||
Minimum: 1,000 | Multiple: 1,000 | ||
Stock Location: Call | Unit Of Measure: Each | ||
Factory Lead: 196 Days | Factory Stock: Call for Stock | ||
HTS: 85389081 | |||
SMT VERTICAL MOUNTING TYPE 2 POS 0.35 MM PITCH |