EDAC USB 3.1 Type C Connector
The EDAC USB 3.1 Type C connector is part of their 690 Series of durable USB connectors. The connector complies to the 3.1 standard, offers reversible mating of cables and provides up to 5 amps current and 100 watts power. All of this in a package size close to a micro B! The signal pins can transport data at speeds up to 10ghz. Available in male plug and 5 female board mount versions in vertical and right angle with different stand-off heights.
In addition, the 690 Series is RoHS compliant and offers single port HDMI, dual port HDMI, dual port combo HDMI & Type A connectors. EDAC Type C 3.1 is your best choice for high power and fast data in one package.
- Up to 10 Gbps communication speed for USB 3.1 Type C.
- Industry standard plug and play technology
- Compatible with synchronous and asynchronous data transfer
- Data and power combined in one small package
- RoHS compliant
- 1500 cycles minimum ensures long lasting durability.
- 35N maximum mating for and 10N unmating force
- Lighting, Signs & Displays
- Computer / Datacom / Telecommunications
- Automotive (non-EV)
- Gaming & Vending Systems
- Banking / Office / Retail Systems
- Consumer Electronics
- Other
Broadcast, communications, computing, industrial
EDAC USB 3.1 Type C Connector Video
![](/asset/images/brand/image/e/d/edac-logo.png)
![](https://services.dac-group.com/npi/images/533.jpg)
Availability | |||
---|---|---|---|
Immediate Shipment: 710 | |||
Minimum: 1 | Multiple: 1 | ||
Stock Location: In Stock | Unit Of Measure: Pieces | ||
Factory Lead: 133 Days | Factory Stock: Call for Stock | ||
HTS: 85366940 This Line May Be Subject To Section 301 Tariff at 21.25% | |||
USB TYPE C 3.1 R/A FEMALE HYBRID TH AND SMT GOLD 30U |