TE Connectivity KILOVAC CAP120 High Voltage Contactor
TE introduces the KILOVAC CAP120 contactor, a single pole, hermetically sealed 150 amp DC contactor designed for reliability in harsh environments for long-lasting systems. Energy storage and power distribution systems require reduced-sized contactors able to withstand high currents in a range of applications.
- Voltage Rating: 600 Vdc
- Current Rating: 150 A continuous
- High break levels – 1000A at 400 Vdc and 600A at 600 Vdc
- Mount in any orientation due to no position sensitivity
- Operate in explosive and harsh environments
- Industrial (non-Robotics)
- Power Generation, Fuel & Energy
- Computer / Datacom / Telecommunications
- Banking / Office / Retail Systems
- Military / Aerospace / Aviation
- Other
Energy storage systems, power distribution, high-current battery systems, lithium ion battery systems, and solar power
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
CONTACTOR, HIGH POWR, SPST-NO CAP120ASANG |
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
CAP120AVANG=CONTACTOR, SPST-NO, 12V COIL |