Omron G7L-X Power Relays
Omron is expanding their product line with the G7L-X PCB Power Relay. This product is capable of switching loads up to 1,000VDC. The G7L-X Power Relays comply with solar inverter safety standards and are designed for safety with 6.0-mm contact gap. The compact design also achieves high-capacity DC breaking and switching.
The G7L-X was developed for use in Photovoltaic Power Generation Systems and it is ideal for applications such as Rapid Shutdown Box for Emergency breaking of DC circuit within a photovoltaic system. This product is UL and VDE certified.
- Compact design, 52.5 × 35.5 × 41.0mm, offers space savings compared to its counterparts
- Two poles wired in series capable of breakings or switching 600 to 1000VDC
- Complies with solar inverter safety standards (UL and EN)
- Designed for safety with 6.0-mm contact gap (two-pole series wiring)
- UL and VDE certification
- 25A at 600VDC / 25A at 1,000VDC
- 20A at 600VDC / 20A at 1,000VDC
- Industrial (non-Robotics)
- Lighting, Signs & Displays
- Power Generation, Fuel & Energy
- Appliance & HVAC
- Banking / Office / Retail Systems
- Government / Academic / R&D
- Construction Equipment (Not Vehicles)
- Other
Photovoltaic power systems, pv inverters, rapid shutdown box
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
RELAY,PWR,DPST,12VDC,25A,PCB 1000VDC SWTCHG,STD TYPE |