Omron EE-SX1320/1321/1330/4320 Photomicrosensors
Omron Electronic Components introduces the release of its new EE-SX1320/1321/1330/4320 Photomicrosensors. Omron's optical sensor lineup features the addition of a 2-3 mm slot width surface mount photomicrosensor. The EE-SX models come with soldering joints on the component itself, which saves the customer's time and money during their assembly process. Surface mount components reduce the board space required, which can allow for more robust circuit designs and mounting on each side of the PCBs.
Omron offers varying output types with both a Phototransistor (-1320/1321/1330) and Photo IC (-4320). End users also have a choice in having a dual channel output for applications that need to detect changes in movement directions. These sensors can be used in applications such as Office Automation, Healthcare Equipment, Home Applications, Vending Machines and more.
- Expanded lineup of SMD - 2-3 mm slot width, Photo IC output type, and Dual Channel Type
- Customer production time reduced - solder work load can be reduced since SMD can be mounted by reflow soldering
- Gaming & Vending Systems
- Consumer Electronics
Smart meters, smart thermostats, amusement equipment, vending machines, sewing machines, label printers.
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
PHOTOMICROSENSOR SMT 2 MM PHOTOTRANSISTOR |
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
PHOTOMICROSENSOR SMT 2 MM PHOTOTRANSISTOR |
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
PHOTOMICROSENSOR SMT 3 MM PHOTOTRANSISTOR |
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
PHOTOMICROSENSOR SMT 3 MM PHOTOTRANSISTOR |
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
PHOTOMICROSENSOR SMT 2 MM PHOTO-IC (LIGHT ON) |