Molex 22.5° Angled and Vertical DDR4 miniDIMM Sockets
Molex introduces the new DDR4 miniDIMM Sockets, 22.5° Angled and Vertical SMT connector series. Featuring an angled DDR4 miniDIMM socket which saves nearly half the overhead space of the vertical equivalent in enterprise computing and networking memory applications.
- Current (max.): 0.75A per pin
- Voltage (max.): 29 Volts AC (RMS) / DC
- Metal-reinforced latch tower housing
- Metal grips on housing towers reduce shock and vibration
- Halogen-free housing
- RoHS Compliant
- Computer / Datacom / Telecommunications
- Banking / Office / Retail Systems
- Government / Academic / R&D
- Consumer Electronics
- Other
Data/communications, data centers, high-end computing, personal computers, raid/storage, telecommunications/networking, network operations center, infrastructure