JAE SF72 Series
The new SF72 Series from JAE is a push-push type connector. The SF72 connector is suitable for use when the SIM card is installed inside of the device, and it features good operability with a design that has an enlarged card eject length.
- Current Rating: 0.5A/Terminal
- Voltage Rating: 10V/Terminal
- Smallest-in-class dimensions including height
- 1.25mm height, 11.2mm width, and 14.35mm depth
- Card mis-insertion measure that does not lock if card is mis-inserted
- Card detection switch (normal open)
- EMI countermeasure - balanced 8 hold-down points
- Supports automated mounting - supplied in embossed tape
- • RoHS Compliant
- Computer / Datacom / Telecommunications
- Gaming & Vending Systems
- Consumer Electronics
- Other
Smart devices, various handheld/portable devices, mobile phones, tablets
SF72 Series nano SIM Card Connector Video
![](/asset/images/brand/image/j/a/jae-logo.png)
![](https://services.dac-group.com/npi/images/658.jpg)
Invalid quantity value
Availability | |||
---|---|---|---|
Immediate Shipment: 5,000 | |||
Minimum: 2,500 | Multiple: 2,500 | ||
Stock Location: In Stock | Unit Of Measure: Each | ||
Factory Lead: 120 Days | Factory Stock: Call for Stock | ||
HTS: 85366940 | |||
NANO SIM CARD CONNECTOR 2500/REEL |