Hirose PS4 Busbar Plug-In Connectors

Hirose's PS4 Busbar Plug-In Connectors improve efficiency and safety of assembly, maintenance and unit expansion works. The PS4 Series offers a floating contact alignment that can absorb mounting misalignment of up to 2mm in the XY direction to ease installation in data centers, power distribution units, storage battery systems and uninterrupted power supplies. These high current connectors are available in 150A or 300A versions, depending on busbar thickness.

The PS4 Series has a compact design applicable to 1U size and multiple contact points on the power contact decrease heat generation by current flow, which increases performance and operational life. Hirose's PS4 connectors have a rated voltage of 600V AC/DC and an operating temperature of -40°C to 105°C.

  • Compact floating design applicable to 1U size
  • Absorbs mounting misalignment ±2mm in XY direction
  • Rated Voltage: 600V AC/DC
  • High current support: 150 Amps (supported busbar thickness 3mm)
  • High current support: 300 Amps (supported busbar thickness 6mm)
  • Safety design in consideration of deterioration of resin over time
  • Large mating length reserves sufficient design margin of a unit
  • UL/C-UL/TÜV pending
  • Power Generation, Fuel & Energy
  • Computer / Datacom / Telecommunications
  • Banking / Office / Retail Systems
  • Other

Data Centers, Power Distribution Units, Storage Battery Systems, Uninterrupted Power Supplies and more.