Hirose EF1 Series
Hirose's new EF1 Series is an in-line power connector that handles up to 160A and offers a simplified assembly. The EF1 Series is available in both a DIN rail mount type and a panel mount type. Assembly is easy when the crimp contact turns into a connector by crimping the contact directly and just inserting it into the housing. There is a quick and secure snap-in lock and no retightening of the screws is required. The snap-in structure reduces assembly costs due to its simplicity and ability to reduce wiring steps.
- Rated Voltage: 1000V AC/DC
- Supports 160 Amps by using 38 mm2 (AWG#2) conductor size cable
- Crimp contact turns into a connector by inserting into the housing
- Selectable mounting type; Attachable to DIN rail or panel
- Easy crimp termination with market commodity tool
- 4 types of mating keys available
- Will be TÜV, UL certified
- • RoHS Compliant
- Medical Electronics
- Industrial (non-Robotics)
- Power Generation, Fuel & Energy
- Computer / Datacom / Telecommunications
- Government / Academic / R&D
- Other
Robot Controller, Medical Devices, Storage Batteries, Power Controller Inverters, Base Station Transceivers
![](/asset/images/brand/image/h/i/hirose_americas_2023.png)
![](https://services.dac-group.com/npi/images/664.jpg)