Hirose PS3F Series Connectors
Hirose introduces the PS3F Series with both power and signal contacts. The PS3F is a front-mount version of the PS3 connector that is best suited for installations in which rear maintenance space is limited or absent. This connector allows mating and unmating of the power and signal cables from the plug-in side.
The PS3F series has a rated current of 100A for power and 1A for signal contacts. The signal lines use the rugged GT8E connector, which is a connector designed to fit a variety of design requirements. The connectors floating design allows ±2.5mm of alignment error and offers an operating temperature of -40°C to +105°C. The finger protection meets IP2X requirements and contributes to operator safety. The PS3F series is UL, C-UL certified.
- Hybrid connector with both power and signal contacts
- Front access on the plug-in side is suited to systems without maintenance space in the back
- Signal lines use the rugged Hirose GT8E connector
- Floating design allows ±2.5 mm of alignment error
- Finger protection meets IP2X requirements and contributes to operator safety
- UL, C-UL certified, TÜV pending
- Industrial (non-Robotics)
- Power Generation, Fuel & Energy
Storage Batteries, Industrial Machinery, Uninterupted Power Supplies