Molex 2.4/5 GHz Balanced Flex & PCB Antennas
The Molex 2.4/5 GHz Balanced Flex and PCB Antennas are designed for fast and easy integration into Wi-Fi devices at minimal implementation cost. This side-fed cable flexible antenna enables balanced RF transmission independent of length variations.
- Balanced antenna with ground-plane independent design reduces engineering resources and costs needed to mitigate PCB ground-induced radiation
- High radiation efficiency antennas support high-performance RF application needs
- Compact rigid PCB antenna combines greater space savings with secure mounting to the application device chassis
- Poly-flexible, double-sided adhesive tape on antenna enables easy peel-and-stick mounting anywhere within the device casing
- Cable to antenna attachment with over 18.0N of pull force ensures robust antenna reliability and connectivity to radio device
- Wide selection of micro-coaxial cable lengths from 50 to 300mm Extends connectivity for maximum design flexibility
- Industrial (non-Robotics)
- Automotive (non-EV)
- Consumer Electronics
Home Automation, Security, Office and Entertainment; Infotainment; Connected vehicle.