Hirose MF11BMT Series Waterproof Optical Connectors
The Hirose MF11BMT Series is a waterproof compact size optical connector using a built-in standard MT ferrule. A high pin count and small size allows for device size reduction. Other features include blind mate capability, a user-friendly bayonet lock design and it is IP67 rated. The connector is also compliant with international standards (ARIB / ITU-R) for broadcasting devices.
- Waterproof compact size optical connector using a built-in standard MT ferrule
- High pin count yet small size allows for device size reduction
- Compliant with international standards (ARIB / ITU-R) for broadcasting device
- Excellent weather resistance IP67 waterproof
- Blind mate capability and user-friendly bayonet lock design
- Commercial MPO cleaner can be applied to clean the MT ferrule end
- Industrial (non-Robotics)
- Computer / Datacom / Telecommunications
- Consumer Electronics
Cameras, Broadcasting equipment, Base station transceivers, Machine vision cameras, Communications.