Souriau Waterproof JMX Plastic Push-Pull Series

Esterline Connection Technologies – Souriau has designed a Plastic Push-Pull connector dedicated to the medical market. Features and benefits of the JMX-series are significant and fully designed with the complexities and rigid standards of the Medical industry. The reliability of this connector makes it an ideal solution for the abundant diversity of Diagnostic Devices, Patient Monitoring, Physio & Therapy devices, Surgical & Dental systems constantly being developed and advanced for improved healthcare.

The waterproof and extreme high temperature resistance characteristics of the JMX series make it ideal for medical, instrumentation, and measurement applications. In addition, the plastic push-pull connectors can also be used in a diversity of other industrial applications requiring a lightweight, yet durable, harsh environment interconnect solution.

  • Reliable Mating up to 2,000 cycles with comfortable Push-Pull locking mechanism
  • Waterproof: IP68 in mated and/or unmated condition
  • Adapted for Medical and Industrial applications
  • Can withstand steam autoclave sterilization (up to 200 cycles)
  • Ergonomic, lightweight and sleek aesthetic design to complement equipment designs
  • UL/IEC Compliant
  • Medical Electronics
  • Other

Diagnostic Devices & Imaging, Patient Monitoring, Laboratory Equipment, Physio & Medical Equipment, Surgical & Dental Instrumentation.
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
 1  2  3  4  5