Heyco HEYClip Stainless Steel SunRunner Cable Clips
Heyco HEYClips are designed to hold Micro-Inverter oval cables and are constructed from heat treated stainless steel for excellent strength and corrosion protection for outdoor exposure. A smooth clip edge prevents damage to the cable insulation and the S hook clip design will fit a wide variety of extruded aluminum profiles.
- Designed to hold Micro-Inverter oval cables 0.250" (6.3mm) x 0.385" (9.8mm)
- Constructed from heat treated 410 stainless steel for excellent strength and corrosion protection for outdoor exposure
- Smooth clip edges prevent damage to cable insulation
- "S" hook clip design will fit a wide variety of extruded aluminum profiles
- SunRunner 4-2 is designed for solar mounting frames such as the ones used with Everest, SnapNrack, and similar extrusions
- SunRunner 4-2U features a shorter S hook for Unirac, IronRidge, and similar frame profiles
- Neatly dresses cables on PV panels or along mounting frame channels from 0.080" (2.5mm) to 0.250" (6.4mm) thick
Solar applications
Heyco Stainless Steel SunRunner Cable Clip Video
![](/asset/images/brand/image/h/e/heyco-logo_1.png)
![](https://services.dac-group.com/npi/images/765.jpg)
Availability | |||
---|---|---|---|
Immediate Shipment: Call | |||
Minimum: 2,000 | Multiple: 2,000 | ||
Stock Location: Call | Unit Of Measure: Each | ||
Factory Lead: 70 Days | Factory Stock: Call for Stock | ||
HTS: 73269086 | |||
SUNRUNNER 4-2 CLIP B C |
Availability | |||
---|---|---|---|
Immediate Shipment: Call | |||
Minimum: 2,000 | Multiple: 2,000 | ||
Stock Location: Call | Unit Of Measure: Each | ||
Factory Lead: 70 Days | Factory Stock: Call for Stock | ||
HTS: 73269086 | |||
SUNRUNNER 4-2U CLIP C |